



1-2383354-2 | |
|---|---|
DigiKey Part Number | 1734-1-2383354-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2383354-2 |
Description | 104POS,LEAVYSEAL,TAB HSG ASSY,SL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 104 Position Rectangular Housing Connector Plug Green 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2383354-2 Models |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 4 |
Series | Row Spacing 0.177" (4.50mm) |
Packaging Box | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Contact Termination Crimp |
Connector Type | Color Green |
Contact Type Tab | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,03000 Kč | 381,03 Kč |
| 10 | 323,76100 Kč | 3 237,61 Kč |
| 25 | 303,48080 Kč | 7 587,02 Kč |
| 80 | 279,57063 Kč | 22 365,65 Kč |
| 160 | 266,23481 Kč | 42 597,57 Kč |
| 320 | 253,53966 Kč | 81 132,69 Kč |
| 560 | 243,73600 Kč | 136 492,16 Kč |
| Unit Price without VAT: | 381,03000 Kč |
|---|---|
| Unit Price with VAT: | 461,04630 Kč |






