Connector Cap (Cover) For Micro Quadlok Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2344956-1

DigiKey Part Number
1734-2344956-1-ND
Manufacturer
Manufacturer Product Number
2344956-1
Description
COVER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For Micro Quadlok Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
Cap (Cover)
Number of Positions
-
For Use With/Related Products
Micro Quadlok Series
Features
Right Angle Cable Exit
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 341
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
149,77000 Kč49,77 Kč
1042,29000 Kč422,90 Kč
2539,64440 Kč991,11 Kč
5037,74600 Kč1 887,30 Kč
21034,10776 Kč7 162,63 Kč
42032,47940 Kč13 641,35 Kč
63031,56300 Kč19 884,69 Kč
1 05030,44610 Kč31 968,41 Kč
2 52028,62344 Kč72 131,07 Kč
Manufacturers Standard Package
Unit Price without VAT:49,77000 Kč
Unit Price with VAT:60,22170 Kč