95 Rectangular Connectors - Housings Receptacle Gray 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
95 Rectangular Connectors - Housings Receptacle Gray 0.098" (2.50mm)
LeavySeal Connector
2-2344950-1
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2-2344950-1

DigiKey Part Number
1734-2-2344950-1-ND
Manufacturer
Manufacturer Product Number
2-2344950-1
Description
95POS, HYBRID, REC HSG, ASSY, CO
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
95 Rectangular Connectors - Housings Receptacle Gray 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2-2344950-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
4
Row Spacing
0.195" (4.95mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Gray
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1314,13000 Kč314,13 Kč
10267,03200 Kč2 670,32 Kč
25250,31280 Kč6 257,82 Kč
50238,36500 Kč11 918,25 Kč
108225,76157 Kč24 382,25 Kč
324208,93528 Kč67 695,03 Kč
540201,54657 Kč108 835,15 Kč
1 080191,94078 Kč207 296,04 Kč
Manufacturers Standard Package
Unit Price without VAT:314,13000 Kč
Unit Price with VAT:380,09730 Kč