



2-2383353-1 | |
|---|---|
DigiKey Part Number | 1734-2-2383353-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-2383353-1 |
Description | 95POS,LEAVYSEAL,TAB HSG ASSY,SLD |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 95 Rectangular Connectors - Housings Plug Gray 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2383353-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 4 | |
Row Spacing | 0.177" (4.50mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,51000 Kč | 368,51 Kč |
| 10 | 313,10100 Kč | 3 131,01 Kč |
| 25 | 293,49320 Kč | 7 337,33 Kč |
| 80 | 270,37550 Kč | 21 630,04 Kč |
| 160 | 257,47881 Kč | 41 196,61 Kč |
| 320 | 245,20153 Kč | 78 464,49 Kč |
| 560 | 235,71980 Kč | 132 003,09 Kč |
| Unit Price without VAT: | 368,51000 Kč |
|---|---|
| Unit Price with VAT: | 445,89710 Kč |





