Parametric Equivalent




1-2344950-1 | |
|---|---|
DigiKey Part Number | 1734-1-2344950-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2344950-1 |
Description | 95POS, HYBRID, REC HSG, ASSY, CO |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 95 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2344950-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 4 | |
Row Spacing | 0.195" (4.95mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,20000 Kč | 307,20 Kč |
| 10 | 261,08900 Kč | 2 610,89 Kč |
| 25 | 244,72760 Kč | 6 118,19 Kč |
| 50 | 233,04420 Kč | 11 652,21 Kč |
| 108 | 220,72009 Kč | 23 837,77 Kč |
| 324 | 204,27037 Kč | 66 183,60 Kč |
| 540 | 197,04602 Kč | 106 404,85 Kč |
| 1 080 | 187,65544 Kč | 202 667,88 Kč |
| Unit Price without VAT: | 307,20000 Kč |
|---|---|
| Unit Price with VAT: | 371,71200 Kč |




