Contact
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1718348-2

DigiKey Part Number
17-1718348-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1718348-2
Description
MCON 1.2 TAB - CB ASSY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Contact
Datasheet
 Datasheet
EDA/CAD Models
1718348-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
-
Contact Termination
-
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0008,42954 Kč252 886,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,42954 Kč
Unit Price with VAT:10,19974 Kč