
1718348-3 | |
|---|---|
DigiKey Part Number | 17-1718348-3-ND |
Manufacturer | |
Manufacturer Product Number | 1718348-3 |
Description | MCON 1.2 CB TAB STC AG |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Silver 22-23 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1718348-3 Models |
Category | Pin or Socket Tab |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 22-23 AWG |
Packaging Box | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 78.7µin (2.00µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 4,23400 Kč | 42,34 Kč |
| 25 | 3,96240 Kč | 99,06 Kč |
| 50 | 3,77480 Kč | 188,74 Kč |
| 100 | 3,59340 Kč | 359,34 Kč |
| 250 | 3,36692 Kč | 841,73 Kč |
| 500 | 3,20590 Kč | 1 602,95 Kč |
| 1 000 | 3,05262 Kč | 3 052,62 Kč |
| 2 500 | 2,86138 Kč | 7 153,45 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |











