Socket Contact Silver 20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1670144-3

DigiKey Part Number
A128127TR-ND - Tape & Reel (TR)
A128127CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1670144-3
Description
CONN SOCKET 20AWG CRIMP SILVER
Customer Reference
Detailed Description
Socket Contact Silver 20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1670144-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Silver
Part Status
Last Time Buy
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 555
Check for Additional Incoming Stock
Last Time Buy Date: 31.12.2027
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,59000 Kč4,59 Kč
103,96300 Kč39,63 Kč
253,71240 Kč92,81 Kč
503,53300 Kč176,65 Kč
1003,36190 Kč336,19 Kč
2503,15084 Kč787,71 Kč
5003,00028 Kč1 500,14 Kč
1 0002,85699 Kč2 856,99 Kč
2 5002,67793 Kč6 694,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0002,49531 Kč22 457,79 Kč
18 0002,37622 Kč42 771,96 Kč
27 0002,30924 Kč62 349,48 Kč
45 0002,22753 Kč100 238,85 Kč
63 0002,17531 Kč137 044,53 Kč
90 0002,12131 Kč190 917,90 Kč
Manufacturers Standard Package
Unit Price without VAT:4,59000 Kč
Unit Price with VAT:5,55390 Kč