Socket Contact Gold 20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1670144-2

DigiKey Part Number
17-1670144-2TR-ND - Tape & Reel (TR)
17-1670144-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1670144-2
Description
CONN SOCKET 20AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1670144-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Last Time Buy
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 077
Check for Additional Incoming Stock
Last Time Buy Date: 31.12.2027
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
107,81100 Kč78,11 Kč
257,32400 Kč183,10 Kč
506,97140 Kč348,57 Kč
1006,63750 Kč663,75 Kč
2506,22128 Kč1 555,32 Kč
5005,92354 Kč2 961,77 Kč
1 0005,64069 Kč5 640,69 Kč
2 5005,28730 Kč13 218,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0004,92699 Kč44 342,91 Kč
18 0004,69195 Kč84 455,10 Kč
27 0004,55972 Kč123 112,44 Kč
45 0004,39848 Kč197 931,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč