Socket Contact Silver 15-17 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1452503-3

DigiKey Part Number
17-1452503-3TR-ND - Tape & Reel (TR)
17-1452503-3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1452503-3
Description
CONN SOCKET 15-17AWG CRIMP SILVR
Customer Reference
Detailed Description
Socket Contact Silver 15-17 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1452503-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
15-17 AWG
Series
Contact Finish
Silver
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
78.7µin (2.00µm)
Part Status
Last Time Buy
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31 599
Check for Additional Incoming Stock
Last Time Buy Date: 31.12.2027
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,17000 Kč4,17 Kč
103,46200 Kč34,62 Kč
253,23680 Kč80,92 Kč
503,08240 Kč154,12 Kč
1002,93440 Kč293,44 Kč
2502,75044 Kč687,61 Kč
5002,61904 Kč1 309,52 Kč
1 0002,49369 Kč2 493,69 Kč
2 5002,33740 Kč5 843,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0002,19619 Kč17 569,52 Kč
16 0002,09136 Kč33 461,76 Kč
24 0002,03239 Kč48 777,36 Kč
40 0001,96046 Kč78 418,40 Kč
56 0001,91451 Kč107 212,56 Kč
80 0001,86697 Kč149 357,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,17000 Kč
Unit Price with VAT:5,04570 Kč