
151-01108 | |
|---|---|
DigiKey Part Number | 1436-2293-ND |
Manufacturer | |
Manufacturer Product Number | 151-01108 |
Description | CBL CLIP CONNECTOR BLK FIR TREE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Connector Black Fir Tree, Cupped |
Datasheet | Datasheet |
Category | Length 1.140" (28.96mm) |
Manufacturer HellermannTyton | Width 0.694" (17.63mm) |
Packaging Bulk | Height 0.801" (20.35mm) |
Part Status Active | Panel Hole Size 0.240" x 0.500" (6.10mm x 12.70mm), Oval |
Type Clip, Connector | Features Heat Stabilized, Impact Resistant |
Mounting Type Fir Tree, Cupped | Panel Thickness 0.020" ~ 0.240" (0.51mm ~ 6.10mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 25 | 2,88920 Kč | 72,23 Kč |
| 50 | 2,75500 Kč | 137,75 Kč |
| 100 | 2,62060 Kč | 262,06 Kč |
| 250 | 2,45676 Kč | 614,19 Kč |
| 500 | 2,33918 Kč | 1 169,59 Kč |
| 1 000 | 2,22726 Kč | 2 227,26 Kč |
| 2 500 | 2,08770 Kč | 5 219,25 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |











