156-02468 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 600
Unit Price: 66,46710 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 83,13110 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 66,35662 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 61,35217 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 31,19253 Kč
Datasheet
Standard, Locking Black 4.13" (104.90mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-02468

DigiKey Part Number
1436-156-02468-ND
Manufacturer
Manufacturer Product Number
156-02468
Description
CBL TIE LOCKING BLK 120LB 1.250'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 4.13" (104.90mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.300" (7.62mm)
Manufacturer
HellermannTyton
Length - Actual
1.250' (381.00mm)
Packaging
Box
Mounting Type
Screw Mount
Part Status
Active
Tensile Strength
120 lbs (54.43 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
15"
Color
Black
Bundle Diameter
4.13" (104.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
156-00406HellermannTyton6001436-156-00406-ND66,46710 KčParametric Equivalent
156-00408HellermannTyton01436-156-00408-ND83,13110 KčParametric Equivalent
156-02482HellermannTyton01436-156-02482-ND66,35662 KčParametric Equivalent
156-02794HellermannTyton01436-156-02794-ND61,35217 KčParametric Equivalent
156-02987HellermannTyton01436-156-02987-ND31,19253 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1 00065,16141 Kč65 161,41 Kč
Manufacturers Standard Package
Unit Price without VAT:65,16141 Kč
Unit Price with VAT:78,84531 Kč