
PUM-049-2S-D30 | |
|---|---|
DigiKey Part Number | 298-20256-ND |
Manufacturer | |
Manufacturer Product Number | PUM-049-2S-D30 |
Description | CBL TIE LOCKING BLACK 50LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.88" (47.75mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PUM-049-2S-D30 Models |
Category | Mounting Type Push Mount, Fir Tree |
Manufacturer Panduit Corp | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 7.5" | Shelf Life Start Date of Manufacture |
Bundle Diameter 1.88" (47.75mm) | Base Product Number |
Length - Actual 0.617' (188.00mm, 7.40") |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,15780 Kč | 3 078,90 Kč |
| 1 000 | 6,01598 Kč | 6 015,98 Kč |
| 1 500 | 5,93423 Kč | 8 901,35 Kč |
| 2 500 | 5,83245 Kč | 14 581,12 Kč |
| 3 500 | 5,76607 Kč | 20 181,24 Kč |
| 5 000 | 5,69639 Kč | 28 481,95 Kč |
| Unit Price without VAT: | 6,15780 Kč |
|---|---|
| Unit Price with VAT: | 7,45094 Kč |








