Parametric Equivalent

2018410141 | |
|---|---|
DigiKey Part Number | 2018410141-ND |
Manufacturer | |
Manufacturer Product Number | 2018410141 |
Description | CONN RCPT HSG 4POS 7.40MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray 0.291" (7.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2018410141 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Tray | Color Gray |
Part Status Active | Features Connector Position Assurance (CPA) |
Connector Type | Insulation Material Polyetherimide (PEI) |
Contact Type Female Socket | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.291" (7.40mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2018410140 | Molex | 364 | 900-2018410140-ND | 291,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,26000 Kč | 304,26 Kč |
| 10 | 258,56900 Kč | 2 585,69 Kč |
| 25 | 242,36720 Kč | 6 059,18 Kč |
| 50 | 230,79320 Kč | 11 539,66 Kč |
| 100 | 219,78190 Kč | 21 978,19 Kč |
| 384 | 199,89112 Kč | 76 758,19 Kč |
| 768 | 190,36137 Kč | 146 197,53 Kč |
| Unit Price without VAT: | 304,26000 Kč |
|---|---|
| Unit Price with VAT: | 368,15460 Kč |






