
2018400041 | |
|---|---|
DigiKey Part Number | 2018400041-ND |
Manufacturer | |
Manufacturer Product Number | 2018400041 |
Description | CONN PLUG HSG 4POS 7.40MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Gray 0.291" (7.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2018400041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.291" (7.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | - | |
Insulation Material | Polyetherimide (PEI) | |
Operating Temperature | -40°C ~ 150°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,70000 Kč | 216,70 Kč |
| 10 | 184,19400 Kč | 1 841,94 Kč |
| 25 | 172,66240 Kč | 4 316,56 Kč |
| 50 | 164,41440 Kč | 8 220,72 Kč |
| 100 | 156,56740 Kč | 15 656,74 Kč |
| 300 | 144,89600 Kč | 43 468,80 Kč |
| 600 | 137,98660 Kč | 82 791,96 Kč |
| 1 200 | 131,40863 Kč | 157 690,36 Kč |
| Unit Price without VAT: | 216,70000 Kč |
|---|---|
| Unit Price with VAT: | 262,20700 Kč |


