Parametric Equivalent





2018410130 | |
|---|---|
DigiKey Part Number | WM16597-ND |
Manufacturer | |
Manufacturer Product Number | 2018410130 |
Description | CONN RCPT HSG 3POS 7.40MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.291" (7.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2018410130 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Black |
Part Status Active | Features Connector Position Assurance (CPA) |
Connector Type | Insulation Material Polyetherimide (PEI) |
Contact Type Female Socket | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.291" (7.40mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2018410131 | Molex | 36 | 2018410131-ND | 263,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,28000 Kč | 237,28 Kč |
| 10 | 201,56000 Kč | 2 015,60 Kč |
| 25 | 188,94000 Kč | 4 723,50 Kč |
| 50 | 179,91920 Kč | 8 995,96 Kč |
| 100 | 171,33110 Kč | 17 133,11 Kč |
| 250 | 160,61036 Kč | 40 152,59 Kč |
| 768 | 148,39380 Kč | 113 966,44 Kč |
| Unit Price without VAT: | 237,28000 Kč |
|---|---|
| Unit Price with VAT: | 287,10880 Kč |

















