Connector Backshell For MultiCat Housings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2018440130

DigiKey Part Number
900-2018440130-ND
Manufacturer
Manufacturer Product Number
2018440130
Description
MULTICAT BACKSHELL 1X3 BLK 12-18
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Backshell For MultiCat Housings
Datasheet
 Datasheet
EDA/CAD Models
2018440130 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Backshell
Manufacturer
Molex
Number of Positions
3
Series
For Use With/Related Products
MultiCat Housings
Packaging
Bag
Features
2 Required Per Connector
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 629
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
160,06000 Kč60,06 Kč
1051,07500 Kč510,75 Kč
2547,85920 Kč1 196,48 Kč
5045,57340 Kč2 278,67 Kč
10043,39820 Kč4 339,82 Kč
25040,67908 Kč10 169,77 Kč
50038,73742 Kč19 368,71 Kč
2 00035,12963 Kč70 259,26 Kč
4 00033,45462 Kč133 818,48 Kč
Manufacturers Standard Package
Unit Price without VAT:60,06000 Kč
Unit Price with VAT:72,67260 Kč