




2018400030 | |
|---|---|
DigiKey Part Number | WM16598-ND |
Manufacturer | |
Manufacturer Product Number | 2018400030 |
Description | CONN PLUG HSG 3POS 7.40MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.291" (7.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2018400030 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyetherimide (PEI) |
Contact Type Male Pin | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.291" (7.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,05000 Kč | 182,05 Kč |
| 10 | 154,69200 Kč | 1 546,92 Kč |
| 25 | 144,98680 Kč | 3 624,67 Kč |
| 50 | 138,06600 Kč | 6 903,30 Kč |
| 100 | 131,47690 Kč | 13 147,69 Kč |
| 400 | 119,22928 Kč | 47 691,71 Kč |
| 800 | 113,54406 Kč | 90 835,25 Kč |
| 1 200 | 110,34537 Kč | 132 414,44 Kč |
| Unit Price without VAT: | 182,05000 Kč |
|---|---|
| Unit Price with VAT: | 220,28050 Kč |













