Pin Contact Gold 10-12 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2018450030

DigiKey Part Number
2018450030-ND
Manufacturer
Manufacturer Product Number
2018450030
Description
CONN PIN 10-12AWG CRIMP GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 10-12 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.94µin (0.10µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,26000 Kč102,26 Kč
1086,89000 Kč868,90 Kč
2581,44720 Kč2 036,18 Kč
5077,55400 Kč3 877,70 Kč
10073,85000 Kč7 385,00 Kč
25069,22536 Kč17 306,34 Kč
90063,24598 Kč56 921,38 Kč
1 80060,23031 Kč108 414,56 Kč
2 70058,53379 Kč158 041,23 Kč
Manufacturers Standard Package
Unit Price without VAT:102,26000 Kč
Unit Price with VAT:123,73460 Kč