Socket Contact Gold 12-14 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2018460020

DigiKey Part Number
WM24196-ND
Manufacturer
Manufacturer Product Number
2018460020
Description
CONN SOCKET 12-14AWG CRIMP GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 12-14 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
12-14 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.94µin (0.10µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1118,22000 Kč118,22 Kč
10100,37000 Kč1 003,70 Kč
2594,07960 Kč2 351,99 Kč
5089,58580 Kč4 479,29 Kč
10085,30860 Kč8 530,86 Kč
25079,96880 Kč19 992,20 Kč
90073,06184 Kč65 755,66 Kč
1 80069,57851 Kč125 241,32 Kč
2 70067,61830 Kč182 569,41 Kč
Manufacturers Standard Package
Unit Price without VAT:118,22000 Kč
Unit Price with VAT:143,04620 Kč