Connector Backshell For MultiCat Housings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2018440131

DigiKey Part Number
2018440131-ND
Manufacturer
Manufacturer Product Number
2018440131
Description
MULTICAT BACKSHELL 1X3 GRAY 12-1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Backshell For MultiCat Housings
Datasheet
 Datasheet
EDA/CAD Models
2018440131 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Backshell
Manufacturer
Molex
Number of Positions
3
Series
For Use With/Related Products
MultiCat Housings
Packaging
Bag
Features
2 Required Per Connector
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 768
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
179,16000 Kč79,16 Kč
1067,19400 Kč671,94 Kč
2562,97720 Kč1 574,43 Kč
5059,97020 Kč2 998,51 Kč
10057,10620 Kč5 710,62 Kč
25053,52980 Kč13 382,45 Kč
50050,97474 Kč25 487,37 Kč
1 00048,54297 Kč48 542,97 Kč
2 50045,50653 Kč113 766,32 Kč
Manufacturers Standard Package
Unit Price without VAT:79,16000 Kč
Unit Price with VAT:95,78360 Kč