Socket Contact Gold 16-18 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2018460010

DigiKey Part Number
WM24195-ND
Manufacturer
Manufacturer Product Number
2018460010
Description
CONN SOCKET 16-18AWG CRIMP GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 16-18 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
16-18 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.94µin (0.10µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1108,77000 Kč108,77 Kč
1092,45400 Kč924,54 Kč
2586,65440 Kč2 166,36 Kč
5082,51800 Kč4 125,90 Kč
10078,57660 Kč7 857,66 Kč
25073,65680 Kč18 414,20 Kč
90067,29486 Kč60 565,37 Kč
1 80064,08613 Kč115 355,03 Kč
2 70062,28084 Kč168 158,27 Kč
Manufacturers Standard Package
Unit Price without VAT:108,77000 Kč
Unit Price with VAT:131,61170 Kč