




2009150003 | |
|---|---|
DigiKey Part Number | WM16604-ND |
Manufacturer | |
Manufacturer Product Number | 2009150003 |
Description | CONN RCPT HSG 3POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 2009150003 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color Black |
Part Status Active | Insulation Material Polyetherimide (PEI) |
Connector Type | Operating Temperature -40°C ~ 150°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,12000 Kč | 76,12 Kč |
| 10 | 64,73500 Kč | 647,35 Kč |
| 25 | 60,67280 Kč | 1 516,82 Kč |
| 50 | 57,77400 Kč | 2 888,70 Kč |
| 100 | 55,01680 Kč | 5 501,68 Kč |
| 256 | 51,48457 Kč | 13 180,05 Kč |
| 512 | 49,02754 Kč | 25 102,10 Kč |
| 1 024 | 46,68862 Kč | 47 809,15 Kč |
| 2 560 | 43,76836 Kč | 112 047,00 Kč |
| Unit Price without VAT: | 76,12000 Kč |
|---|---|
| Unit Price with VAT: | 92,10520 Kč |








