




2009140003 | |
|---|---|
DigiKey Part Number | WM16605-ND |
Manufacturer | |
Manufacturer Product Number | 2009140003 |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 2009140003 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Black |
Part Status Active | Insulation Material Polyetherimide (PEI) |
Connector Type | Operating Temperature -40°C ~ 150°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,04000 Kč | 74,04 Kč |
| 10 | 62,96300 Kč | 629,63 Kč |
| 25 | 59,01280 Kč | 1 475,32 Kč |
| 50 | 56,19300 Kč | 2 809,65 Kč |
| 100 | 53,50900 Kč | 5 350,90 Kč |
| 250 | 50,15748 Kč | 12 539,37 Kč |
| 500 | 47,76368 Kč | 23 881,84 Kč |
| 1 000 | 45,48501 Kč | 45 485,01 Kč |
| 2 500 | 42,63965 Kč | 106 599,13 Kč |
| Unit Price without VAT: | 74,04000 Kč |
|---|---|
| Unit Price with VAT: | 89,58840 Kč |










