Pin Contact Gold 8-10 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold 8-10 AWG Crimp Machined
Molex - Product Spotlight - MultiCat Power Connectors with Precision-Machined Contacts

2018450040

DigiKey Part Number
WM16602-ND
Manufacturer
Manufacturer Product Number
2018450040
Description
CONN PIN 8-10AWG CRIMP GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 8-10 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
8-10 AWG
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.94µin (0.10µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 508 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1117,17000 Kč117,17 Kč
1099,53100 Kč995,31 Kč
2593,29840 Kč2 332,46 Kč
5088,83840 Kč4 441,92 Kč
10084,59460 Kč8 459,46 Kč
30078,28543 Kč23 485,63 Kč
50075,51594 Kč37 757,97 Kč
1 00071,91395 Kč71 913,95 Kč
2 50067,41702 Kč168 542,55 Kč
Manufacturers Standard Package
Unit Price without VAT:117,17000 Kč
Unit Price with VAT:141,77570 Kč

Other Suppliers on DigiKey

508In Stock
Ships from WEC