
2018400040 | |
|---|---|
DigiKey Part Number | 900-2018400040-ND |
Manufacturer | |
Manufacturer Product Number | 2018400040 |
Description | CONN PLUG HSG 4POS 7.40MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.291" (7.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2018400040 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyetherimide (PEI) |
Contact Type Male Pin | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.291" (7.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2018400041 | Molex | 1 275 | 2018400041-ND | 248,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,64000 Kč | 201,64 Kč |
| 10 | 171,31200 Kč | 1 713,12 Kč |
| 25 | 160,56680 Kč | 4 014,17 Kč |
| 50 | 152,90160 Kč | 7 645,08 Kč |
| 100 | 145,60500 Kč | 14 560,50 Kč |
| 250 | 136,49340 Kč | 34 123,35 Kč |
| 500 | 129,98408 Kč | 64 992,04 Kč |
| 1 200 | 122,20742 Kč | 146 648,90 Kč |
| Unit Price without VAT: | 201,64000 Kč |
|---|---|
| Unit Price with VAT: | 243,98440 Kč |




