Pin Contact Gold 12-14 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold 12-14 AWG Crimp Machined
2018450020
2018450020

2018450020

DigiKey Part Number
WM24194-ND
Manufacturer
Manufacturer Product Number
2018450020
Description
CONN PIN 12-14AWG CRIMP GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 12-14 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
12-14 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.94µin (0.10µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,52000 Kč103,52 Kč
1087,94000 Kč879,40 Kč
2582,42960 Kč2 060,74 Kč
5078,49060 Kč3 924,53 Kč
10074,74030 Kč7 474,03 Kč
25070,06024 Kč17 515,06 Kč
50066,71736 Kč33 358,68 Kč
1 00063,53512 Kč63 535,12 Kč
2 50059,56142 Kč148 903,55 Kč
Manufacturers Standard Package
Unit Price without VAT:103,52000 Kč
Unit Price with VAT:125,25920 Kč