Socket Contact Gold 10-12 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2018460030

DigiKey Part Number
2018460030-ND
Manufacturer
Manufacturer Product Number
2018460030
Description
CONN SOCKET 10-12AWG CRIMP GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 10-12 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.94µin (0.10µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
15,99000 $5,99 $
105,08800 $50,88 $
254,76880 $119,22 $
504,54120 $227,06 $
1004,32430 $432,43 $
2504,05356 $1 013,39 $
9003,70349 $3 333,14 $
1 8003,52691 $6 348,44 $
2 7003,42757 $9 254,44 $
Manufacturers Standard Package
Unit Price without VAT:5,99000 $
Unit Price with VAT:7,24790 $