




21038213805 | |
|---|---|
DigiKey Part Number | 1195-8838-ND |
Manufacturer | |
Manufacturer Product Number | 21038213805 |
Description | CONN RCPT HSG MALE 8P INLINE ANG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Free Hanging (In-Line), Angled Backshell, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | 21038213805 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line), Angled | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Zinc Die Cast | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Strain Relief | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 878,35000 Kč | 878,35 Kč |
| 10 | 746,60500 Kč | 7 466,05 Kč |
| 25 | 699,87160 Kč | 17 496,79 Kč |
| 50 | 666,49340 Kč | 33 324,67 Kč |
| 100 | 634,70860 Kč | 63 470,86 Kč |
| 250 | 595,02620 Kč | 148 756,55 Kč |
| Unit Price without VAT: | 878,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 062,80350 Kč |



