




DT06-3S-P006 | |
|---|---|
DigiKey Part Number | 1734-1431-ND |
Manufacturer | |
Manufacturer Product Number | DT06-3S-P006 |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug |
Datasheet | Datasheet |
EDA/CAD Models | DT06-3S-P006 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Features Cap (Cover), IP68, IP6K9K, Resistor |
Part Status Active | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,65000 Kč | 181,65 Kč |
| 10 | 154,37200 Kč | 1 543,72 Kč |
| 25 | 144,70400 Kč | 3 617,60 Kč |
| 50 | 137,79220 Kč | 6 889,61 Kč |
| 100 | 131,21650 Kč | 13 121,65 Kč |
| 250 | 123,00408 Kč | 30 751,02 Kč |
| 500 | 121,99634 Kč | 60 998,17 Kč |
| Unit Price without VAT: | 181,65000 Kč |
|---|---|
| Unit Price with VAT: | 219,79650 Kč |











