



2018410040 | |
|---|---|
DigiKey Part Number | 2018410040-ND |
Manufacturer | |
Manufacturer Product Number | 2018410040 |
Description | CONN RCPT HSG 4POS 7.40MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.291" (7.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2018410040 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyetherimide (PEI) |
Contact Type Female Socket | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.291" (7.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2018410041 | Molex | 436 | 2018410041-ND | 272,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,09000 Kč | 250,09 Kč |
| 10 | 212,58400 Kč | 2 125,84 Kč |
| 25 | 199,27120 Kč | 4 981,78 Kč |
| 50 | 189,75900 Kč | 9 487,95 Kč |
| 100 | 180,70250 Kč | 18 070,25 Kč |
| 384 | 164,34599 Kč | 63 108,86 Kč |
| 768 | 156,51029 Kč | 120 199,90 Kč |
| 1 152 | 152,10226 Kč | 175 221,80 Kč |
| Unit Price without VAT: | 250,09000 Kč |
|---|---|
| Unit Price with VAT: | 302,60890 Kč |





