
2018410031 | |
|---|---|
DigiKey Part Number | 2018410031-ND |
Manufacturer | |
Manufacturer Product Number | 2018410031 |
Description | CONN RCPT HSG 3POS 7.40MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Gray 0.291" (7.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2018410031 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polyetherimide (PEI) |
Contact Type Female Socket | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.291" (7.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,50000 Kč | 233,50 Kč |
| 10 | 198,49400 Kč | 1 984,94 Kč |
| 25 | 186,05080 Kč | 4 651,27 Kč |
| 50 | 177,16440 Kč | 8 858,22 Kč |
| 100 | 168,71050 Kč | 16 871,05 Kč |
| 250 | 158,15272 Kč | 39 538,18 Kč |
| 768 | 146,12311 Kč | 112 222,55 Kč |
| Unit Price without VAT: | 233,50000 Kč |
|---|---|
| Unit Price with VAT: | 282,53500 Kč |







