
2018400031 | |
|---|---|
DigiKey Part Number | 2018400031-ND |
Manufacturer | |
Manufacturer Product Number | 2018400031 |
Description | CONN PLUG HSG 3POS 7.40MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Gray 0.291" (7.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2018400031 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polyetherimide (PEI) |
Contact Type Male Pin | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.291" (7.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,81000 Kč | 214,81 Kč |
| 10 | 182,53600 Kč | 1 825,36 Kč |
| 25 | 171,09160 Kč | 4 277,29 Kč |
| 50 | 162,91920 Kč | 8 145,96 Kč |
| 100 | 155,14370 Kč | 15 514,37 Kč |
| 400 | 140,69448 Kč | 56 277,79 Kč |
| 800 | 133,98614 Kč | 107 188,91 Kč |
| 1 200 | 130,21228 Kč | 156 254,74 Kč |
| Unit Price without VAT: | 214,81000 Kč |
|---|---|
| Unit Price with VAT: | 259,92010 Kč |



