


2018440030 | |
|---|---|
DigiKey Part Number | WM16603-ND |
Manufacturer | |
Manufacturer Product Number | 2018440030 |
Description | MULTICAT BACKSHELL 1X3 BLK 8-10A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For MultiCat Housings |
Datasheet | Datasheet |
EDA/CAD Models | 2018440030 Models |
Category | Accessory Type Backshell |
Manufacturer Molex | Number of Positions 3 |
Series | For Use With/Related Products MultiCat Housings |
Packaging Bag | Features 2 Required Per Connector |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 50,75200 Kč | 507,52 Kč |
| 25 | 47,57320 Kč | 1 189,33 Kč |
| 50 | 45,30100 Kč | 2 265,05 Kč |
| 100 | 43,13410 Kč | 4 313,41 Kč |
| 250 | 40,43292 Kč | 10 108,23 Kč |
| 500 | 38,50320 Kč | 19 251,60 Kč |
| 1 000 | 36,66587 Kč | 36 665,87 Kč |
| 2 500 | 34,37196 Kč | 85 929,90 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |





