


2018431030 | |
|---|---|
DigiKey Part Number | WM16599-ND |
Manufacturer | |
Manufacturer Product Number | 2018431030 |
Description | CONN HEADER R/A 3POS 7.4MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.291" (7.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2018431030 Models |
Category | Insulation Height 0.380" (9.65mm) |
Mfr | Contact Shape Circular |
Series | Contact Finish - Mating Gold |
Packaging Tray | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyetherimide (PEI) |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 1200V |
Mounting Type | Contact Finish Thickness - Post 196.9µin (5.00µm) |
Termination Solder | Applications Aerospace, Automotive, Industrial, Medical |
Fastening Type Latch Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,38000 Kč | 399,38 Kč |
| 10 | 339,44400 Kč | 3 394,44 Kč |
| 27 | 316,46296 Kč | 8 544,50 Kč |
| 54 | 301,36204 Kč | 16 273,55 Kč |
| 108 | 286,98324 Kč | 30 994,19 Kč |
| 270 | 269,03285 Kč | 72 638,87 Kč |
| 513 | 257,13409 Kč | 131 909,79 Kč |
| Unit Price without VAT: | 399,38000 Kč |
|---|---|
| Unit Price with VAT: | 483,24980 Kč |










