4 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2132260410

DigiKey Part Number
23-2132260410TR-ND - Tape & Reel (TR)
23-2132260410CT-ND - Cut Tape (CT)
23-2132260410DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2132260410
Description
CONN RECPT R/A SMC 4 POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
2132260410 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Series
Insulation Color
Natural
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.252" (6.40mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Forked
Contact Finish - Post
Tin
Style
Board to Cable/Wire
Features
Solder Retention
Number of Positions
Current Rating (Amps)
Varies by Wire Gauge
Number of Positions Loaded
All
Voltage Rating
100V
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Rows
1
Contact Material
Copper Alloy
Mounting Type
Surface Mount, Right Angle
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 657
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,35597 Kč16 355,97 Kč
2 00015,57558 Kč31 151,16 Kč
3 00015,13641 Kč45 409,23 Kč
5 00014,60092 Kč73 004,60 Kč
7 00014,25860 Kč99 810,20 Kč
10 00013,90465 Kč139 046,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1022,65700 Kč226,57 Kč
2521,22480 Kč530,62 Kč
5020,20840 Kč1 010,42 Kč
10019,24470 Kč1 924,47 Kč
25018,03728 Kč4 509,32 Kč
50017,17594 Kč8 587,97 Kč
Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1019,69600 Kč196,96 Kč
2518,46160 Kč461,54 Kč
5017,57540 Kč878,77 Kč
10016,73330 Kč1 673,33 Kč
25015,68468 Kč3 921,17 Kč
50014,93588 Kč7 467,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč