19V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount LLP1010-5L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBUS54DD-HS4-G4-08

DigiKey Part Number
VBUS54DD-HS4-G4-08GITR-ND - Tape & Reel (TR)
VBUS54DD-HS4-G4-08GICT-ND - Cut Tape (CT)
VBUS54DD-HS4-G4-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VBUS54DD-HS4-G4-08
Description
TVS DIODE 5.5VWM 19VC LLP1010-5L
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
19V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount LLP1010-5L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Mfr
Power - Peak Pulse
57W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-40°C ~ 125°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Package / Case
5-XFDFN Exposed Pad
Voltage - Breakdown (Min)
6.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
19V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 732
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,89000 Kč16,89 Kč
1010,42800 Kč104,28 Kč
1006,72170 Kč672,17 Kč
5005,12044 Kč2 560,22 Kč
1 0004,60385 Kč4 603,85 Kč
2 0004,16870 Kč8 337,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,69747 Kč18 487,35 Kč
10 0003,40614 Kč34 061,40 Kč
15 0003,25773 Kč48 865,95 Kč
25 0003,09096 Kč77 274,00 Kč
35 0002,99222 Kč104 727,70 Kč
50 0002,89629 Kč144 814,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,89000 Kč
Unit Price with VAT:20,43690 Kč