
2132260210 | |
|---|---|
DigiKey Part Number | 900-2132260210TR-ND - Tape & Reel (TR) 900-2132260210CT-ND - Cut Tape (CT) 900-2132260210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2132260210 |
Description | CONN RECPT R/A SMC 2 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2132260210 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Series | Insulation Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.252" (6.40mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 100V |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 18,01600 Kč | 180,16 Kč |
| 25 | 16,88240 Kč | 422,06 Kč |
| 50 | 16,07180 Kč | 803,59 Kč |
| 100 | 15,30330 Kč | 1 530,33 Kč |
| 250 | 14,34500 Kč | 3 586,25 Kč |
| 500 | 13,65962 Kč | 6 829,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,26759 Kč | 13 267,59 Kč |
| 2 000 | 12,63429 Kč | 25 268,58 Kč |
| 3 000 | 12,27809 Kč | 36 834,27 Kč |
| 5 000 | 11,84363 Kč | 59 218,15 Kč |
| 7 000 | 11,56603 Kč | 80 962,21 Kč |
| 10 000 | 11,27876 Kč | 112 787,60 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |











