10V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount X2-DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D1213A-01LP4-7B

DigiKey Part Number
D1213A-01LP4-7BDITR-ND - Tape & Reel (TR)
D1213A-01LP4-7BDICT-ND - Cut Tape (CT)
D1213A-01LP4-7BDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D1213A-01LP4-7B
Description
TVS DIODE 3.3VWM 10VC X2DFN10062
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
10V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount X2-DFN1006-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
DVI, HDMI, USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
0.85pF @ 1MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Steering (Rail to Rail)
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6V
Package / Case
0402 (1006 Metric)
Voltage - Clamping (Max) @ Ipp
10V (Typ)
Supplier Device Package
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,30000 Kč7,30 Kč
104,52600 Kč45,26 Kč
1002,83840 Kč283,84 Kč
5002,09974 Kč1 049,87 Kč
1 0001,86073 Kč1 860,73 Kč
2 0001,65906 Kč3 318,12 Kč
5 0001,44045 Kč7 202,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,30510 Kč13 051,00 Kč
20 0001,19118 Kč23 823,60 Kč
30 0001,13312 Kč33 993,60 Kč
50 0001,06788 Kč53 394,00 Kč
70 0001,02924 Kč72 046,80 Kč
100 0000,99169 Kč99 169,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,30000 Kč
Unit Price with VAT:8,83300 Kč