


AQHV15-01ETG-C | |
|---|---|
DigiKey Part Number | F10999TR-ND - Tape & Reel (TR) F10999CT-ND - Cut Tape (CT) F10999DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQHV15-01ETG-C |
Description | TVS DIODE 15VWM 30VC SOD882 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 24pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,32000 Kč | 63,20 Kč |
| 100 | 4,02530 Kč | 402,53 Kč |
| 500 | 3,02960 Kč | 1 514,80 Kč |
| 1 000 | 2,70811 Kč | 2 708,11 Kč |
| 2 000 | 2,43703 Kč | 4 874,06 Kč |
| 5 000 | 2,14339 Kč | 10 716,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,20861 Kč | 22 086,10 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |











