
PESD2CANFD27V-TR | |
|---|---|
DigiKey Part Number | 1727-PESD2CANFD27V-TR-ND - Tape & Reel (TR) 1727-PESD2CANFD27V-CT-ND - Cut Tape (CT) 1727-PESD2CANFD27V-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD27V-TR |
Description | TVS DIODE 27VWM 44VC TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD2CANFD27V-TR Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Reverse Standoff (Typ) 27V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 44V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 5,94400 Kč | 59,44 Kč |
| 100 | 3,74980 Kč | 374,98 Kč |
| 500 | 2,79922 Kč | 1 399,61 Kč |
| 1 000 | 2,49182 Kč | 2 491,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,10098 Kč | 6 302,94 Kč |
| 6 000 | 1,90376 Kč | 11 422,56 Kč |
| 9 000 | 1,80324 Kč | 16 229,16 Kč |
| 15 000 | 1,69021 Kč | 25 353,15 Kč |
| 21 000 | 1,62328 Kč | 34 088,88 Kč |
| 30 000 | 1,55821 Kč | 46 746,30 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |









