


PESD2CANFD27V-UX | |
|---|---|
DigiKey Part Number | 1727-PESD2CANFD27V-UXTR-ND - Tape & Reel (TR) 1727-PESD2CANFD27V-UXCT-ND - Cut Tape (CT) 1727-PESD2CANFD27V-UXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD27V-UX |
Description | TVS DIODE 27VWM 44VC SOT323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 2 | Package / Case SC-70, SOT-323 |
Voltage - Reverse Standoff (Typ) 27V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 44V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 5,36000 Kč | 53,60 Kč |
| 100 | 3,37230 Kč | 337,23 Kč |
| 500 | 2,50934 Kč | 1 254,67 Kč |
| 1 000 | 2,23008 Kč | 2 230,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,55262 Kč | 4 657,86 Kč |
| 6 000 | 1,39951 Kč | 8 397,06 Kč |
| 9 000 | 1,32143 Kč | 11 892,87 Kč |
| 15 000 | 1,23362 Kč | 18 504,30 Kč |
| 21 000 | 1,18158 Kč | 24 813,18 Kč |
| 30 000 | 1,13101 Kč | 33 930,30 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |



