
BZT52H-A3V0-QX | |
---|---|
DigiKey Part Number | 1727-BZT52H-A3V0-QXTR-ND - Tape & Reel (TR) 1727-BZT52H-A3V0-QXCT-ND - Cut Tape (CT) 1727-BZT52H-A3V0-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-A3V0-QX |
Description | DIODE ZENER 3V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 3 V 375 mW ±1% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,29000 Kč | 17,29 Kč |
10 | 10,68600 Kč | 106,86 Kč |
50 | 7,79040 Kč | 389,52 Kč |
100 | 6,84890 Kč | 684,89 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,97929 Kč | 11 937,87 Kč |
6 000 | 3,63685 Kč | 21 821,10 Kč |
Unit Price without VAT: | 17,29000 Kč |
---|---|
Unit Price with VAT: | 20,92090 Kč |