
ABPY00100505121Y00 | |
|---|---|
DigiKey Part Number | 553-ABPY00100505121Y00TR-ND - Tape & Reel (TR) 553-ABPY00100505121Y00CT-ND - Cut Tape (CT) 553-ABPY00100505121Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABPY00100505121Y00 |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.4A 90mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 90mOhm |
Manufacturer Pulse Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 1.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,08400 Kč | 10,84 Kč |
| 25 | 0,94280 Kč | 23,57 Kč |
| 50 | 0,84680 Kč | 42,34 Kč |
| 100 | 0,75910 Kč | 75,91 Kč |
| 250 | 0,65488 Kč | 163,72 Kč |
| 500 | 0,58312 Kč | 291,56 Kč |
| 1 000 | 0,51722 Kč | 517,22 Kč |
| 5 000 | 0,38228 Kč | 1 911,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,33087 Kč | 3 308,70 Kč |
| 20 000 | 0,29458 Kč | 5 891,60 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |











