
DT1042-02SRQ-7 | |
|---|---|
DigiKey Part Number | 31-DT1042-02SRQ-7TR-ND - Tape & Reel (TR) 31-DT1042-02SRQ-7CT-ND - Cut Tape (CT) 31-DT1042-02SRQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DT1042-02SRQ-7 |
Description | TVS DIODE 5VWM 9VC SOT143 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 55W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications USB |
Part Status Active | Capacitance @ Frequency 0.65pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Grade Automotive |
Voltage - Reverse Standoff (Typ) 5V (Max) | Qualification AEC-Q101 |
Voltage - Breakdown (Min) 6.2V | Mounting Type Surface Mount |
Voltage - Clamping (Max) @ Ipp 9V | Package / Case TO-253-4, TO-253AA |
Current - Peak Pulse (10/1000µs) 6A (8/20µs) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,46100 Kč | 24,61 Kč |
| 25 | 2,16880 Kč | 54,22 Kč |
| 100 | 1,84360 Kč | 184,36 Kč |
| 250 | 1,68848 Kč | 422,12 Kč |
| 500 | 1,59420 Kč | 797,10 Kč |
| 1 000 | 1,51703 Kč | 1 517,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,97585 Kč | 5 927,55 Kč |
| 6 000 | 1,78822 Kč | 10 729,32 Kč |
| 9 000 | 1,69254 Kč | 15 232,86 Kč |
| 15 000 | 1,58496 Kč | 23 774,40 Kč |
| 21 000 | 1,52124 Kč | 31 946,04 Kč |
| 30 000 | 1,45929 Kč | 43 778,70 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |









