9V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT1042-02SR-7

DigiKey Part Number
31-DT1042-02SR-7TR-ND - Tape & Reel (TR)
31-DT1042-02SR-7CT-ND - Cut Tape (CT)
31-DT1042-02SR-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DT1042-02SR-7
Description
TVS DIODE 5VWM 9VC SOT143
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
55W
Mfr
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
0.65pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 85°C (TA)
Unidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
TO-253-4, TO-253AA
Voltage - Breakdown (Min)
6.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9V
Base Product Number
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,51000 Kč7,51 Kč
104,65100 Kč46,51 Kč
1002,91770 Kč291,77 Kč
5002,16104 Kč1 080,52 Kč
1 0001,91579 Kč1 915,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,60358 Kč4 810,74 Kč
6 0001,44598 Kč8 675,88 Kč
9 0001,36562 Kč12 290,58 Kč
15 0001,27526 Kč19 128,90 Kč
21 0001,22173 Kč25 656,33 Kč
30 0001,16968 Kč35 090,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,51000 Kč
Unit Price with VAT:9,08710 Kč