
SI7223DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7223DN-T1-GE3TR-ND - Tape & Reel (TR) SI7223DN-T1-GE3CT-ND - Cut Tape (CT) SI7223DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7223DN-T1-GE3 |
Description | MOSFET 2P-CH 30V 6A PPAK 1212 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6A (Tc) 2.6W (Ta), 23W (Tc) Surface Mount PowerPAK® 1212-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SI7223DN-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Vishay Siliconix | Gate Charge (Qg) (Max) @ Vgs 40nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1425pF @ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2.6W (Ta), 23W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 P-Channel (Dual) | Package / Case PowerPAK® 1212-8 Dual |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package PowerPAK® 1212-8 Dual |
Current - Continuous Drain (Id) @ 25°C 6A (Tc) | Base Product Number |
Rds On (Max) @ Id, Vgs 26.4mOhm @ 8A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,50000 Kč | 36,50 Kč |
| 10 | 23,17000 Kč | 231,70 Kč |
| 100 | 15,48730 Kč | 1 548,73 Kč |
| 500 | 12,19088 Kč | 6 095,44 Kč |
| 1 000 | 11,13037 Kč | 11 130,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,78373 Kč | 29 351,19 Kč |
| 6 000 | 9,10603 Kč | 54 636,18 Kč |
| 9 000 | 8,76089 Kč | 78 848,01 Kč |
| 15 000 | 8,37322 Kč | 125 598,30 Kč |
| 21 000 | 8,31613 Kč | 174 638,73 Kč |
| Unit Price without VAT: | 36,50000 Kč |
|---|---|
| Unit Price with VAT: | 44,16500 Kč |











