12 MHz ±30ppm Crystal 18pF 90 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz ±30ppm Crystal 18pF 90 Ohms 4-SMD, No Lead
4 SMD, No Lead

LFXTAL055999

DigiKey Part Number
1923-LFXTAL055999TR-ND - Tape & Reel (TR)
1923-LFXTAL055999CT-ND - Cut Tape (CT)
1923-LFXTAL055999DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL055999
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 18pF 90 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL055999 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
90 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3E-12.000-18-3030-X-RAker Technology Corp1 3433997-C3E-12.000-18-3030-X-RCT-ND0,33000 KčSimilar
C5S-12.000-16-3030-X-RAker Technology Corp1 5353997-C5S-12.000-16-3030-X-RCT-ND0,55000 KčSimilar
In-Stock: 2 058
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,23000 Kč20,23 Kč
1017,53900 Kč175,39 Kč
2516,59280 Kč414,82 Kč
5015,90440 Kč795,22 Kč
10015,24540 Kč1 524,54 Kč
25014,41700 Kč3 604,25 Kč
50013,82052 Kč6 910,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,24887 Kč13 248,87 Kč
2 00012,70131 Kč25 402,62 Kč
3 00012,39164 Kč37 174,92 Kč
5 00012,01248 Kč60 062,40 Kč
7 00011,76921 Kč82 384,47 Kč
10 00011,51685 Kč115 168,50 Kč
Manufacturers Standard Package
Unit Price without VAT:20,23000 Kč
Unit Price with VAT:24,47830 Kč