12 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3E-12.000-18-3030-X-R

DigiKey Part Number
3997-C3E-12.000-18-3030-X-RTR-ND - Tape & Reel (TR)
3997-C3E-12.000-18-3030-X-RCT-ND - Cut Tape (CT)
3997-C3E-12.000-18-3030-X-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3E-12.000-18-3030-X-R
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C3E-12.000-18-3030-X-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 343
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,76000 Kč8,76 Kč
107,65400 Kč76,54 Kč
257,24120 Kč181,03 Kč
506,94480 Kč347,24 Kč
1006,65920 Kč665,92 Kč
2506,29668 Kč1 574,17 Kč
5006,03600 Kč3 018,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,78615 Kč5 786,15 Kč
2 0005,54684 Kč11 093,68 Kč
3 0005,41145 Kč16 234,35 Kč
5 0005,24562 Kč26 228,10 Kč
7 0005,13918 Kč35 974,26 Kč
10 0005,02878 Kč50 287,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,76000 Kč
Unit Price with VAT:10,59960 Kč