Similar
Similar
Similar
Similar
Similar
Similar

DRTR5V0U2SR-7 | |
|---|---|
DigiKey Part Number | DRTR5V0U2SR-7DITR-ND - Tape & Reel (TR) DRTR5V0U2SR-7DICT-ND - Cut Tape (CT) DRTR5V0U2SR-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRTR5V0U2SR-7 |
Description | TVS DIODE 5.5VWM SOT143 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | DRTR5V0U2SR-7 Models |
Category | Applications HDMI |
Mfr | Capacitance @ Frequency 1pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Steering (Rail to Rail) | Qualification AEC-Q101 |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case TO-253-4, TO-253AA |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Power Line Protection Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM1213A-02SR | onsemi | 0 | CM1213A-02SROSTR-ND | 0,00000 Kč | Similar |
| CM1293A-02SR | onsemi | 0 | CM1293A-02SROSCT-ND | 3,53000 Kč | Similar |
| PE1805C2A4_R1_00001 | Panjit International Inc. | 0 | 3757-PE1805C2A4_R1_00001CT-ND | 2,63000 Kč | Similar |
| PRTR5V0U2AX,215 | Nexperia USA Inc. | 0 | 1727-PRTR5V0U2AX,215CT-ND | 5,96000 Kč | Similar |
| PRTR5V0U2AX,235 | Nexperia USA Inc. | 0 | 1727-PRTR5V0U2AX,235CT-ND | 5,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 7,07000 Kč | 70,70 Kč |
| 100 | 4,49020 Kč | 449,02 Kč |
| 500 | 3,37108 Kč | 1 685,54 Kč |
| 1 000 | 3,00987 Kč | 3 009,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,55007 Kč | 7 650,21 Kč |
| 6 000 | 2,31823 Kč | 13 909,38 Kč |
| 9 000 | 2,20007 Kč | 19 800,63 Kč |
| 15 000 | 2,06725 Kč | 31 008,75 Kč |
| 21 000 | 1,98858 Kč | 41 760,18 Kč |
| 30 000 | 1,91212 Kč | 57 363,60 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |














